-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.600 INCH, PLASTIC, MO-015, SOT101-1, SC-509-24, DIP-24, Decoder/Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC154N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC154N
NXP Semiconductors
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.600 INCH, PLASTIC, MO-015, SOT101-1, SC-509-24, DIP-24, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-015, SOT101-1, SC-509-24, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for 74HC154N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC154F | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | 74HC154N vs CD54HC154F |
5962-8682201JX | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | 74HC154N vs 5962-8682201JX |
CD74HC154EN | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | 74HC154N vs CD74HC154EN |
MM54HC154J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIP-24 | Texas Instruments | 74HC154N vs MM54HC154J |
CD74HC154EE4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | 74HC154N vs CD74HC154EE4 |
74HC154N,652 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer DIP 24-Pin | NXP Semiconductors | 74HC154N vs 74HC154N,652 |
MM54HC154J/883 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24, DIP-24 | Rochester Electronics LLC | 74HC154N vs MM54HC154J/883 |
CD54HC154F3A | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | 74HC154N vs CD54HC154F3A |
MM54HC154J/883C | HC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, DIP-24 | Texas Instruments | 74HC154N vs MM54HC154J/883C |
MM54HC154J | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIP-24, Decoder/Driver | National Semiconductor Corporation | 74HC154N vs MM54HC154J |