Part Details for 74HC154PW,112 by NXP Semiconductors
Overview of 74HC154PW,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC154PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC154PW,112-954-ND
|
DigiKey | NEXPERIA 74HC154PW - DECODER/DRI Min Qty: 481 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
970 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | 74HC154PW - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, TSSOP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 970 |
|
$0.5358 / $0.6303 | Buy Now |
DISTI #
4273591
|
Farnell | RoHS: Compliant Min Qty: 578 Container: Each | 0 |
|
$0.9099 | Buy Now |
Part Details for 74HC154PW,112
74HC154PW,112 CAD Models
74HC154PW,112 Part Data Attributes
|
74HC154PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC154PW,112
NXP Semiconductors
74HC(T)154 - 4-to-16 line decoder/demultiplexer TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC154PW,112
This table gives cross-reference parts and alternative options found for 74HC154PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935182580118 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154PW,112 vs 935182580118 |
74HC154PW,118 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC154PW,112 vs 74HC154PW,118 |
74HC154PW | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW,112 vs 74HC154PW |
935182580112 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154PW,112 vs 935182580112 |
MM74HC154MTC | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74HC154PW,112 vs MM74HC154MTC |
935182580118 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW,112 vs 935182580118 |
74HC154PW | Decoder/Driver | Nexperia | 74HC154PW,112 vs 74HC154PW |
MM74HC154MTCX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74HC154PW,112 vs MM74HC154MTCX |
74HC154PW-T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW,112 vs 74HC154PW-T |