Part Details for 74HC154PW by Nexperia
Overview of 74HC154PW by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC154PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC154PW - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, TSSOP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 546 |
|
$0.4157 / $0.4891 | Buy Now |
Part Details for 74HC154PW
74HC154PW CAD Models
74HC154PW Part Data Attributes
|
74HC154PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC154PW
Nexperia
Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC154PW
This table gives cross-reference parts and alternative options found for 74HC154PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935182580118 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154PW vs 935182580118 |
74HC154PW,118 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC154PW vs 74HC154PW,118 |
74HC154PW | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW vs 74HC154PW |
935182580112 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154PW vs 935182580112 |
74HC154PW,112 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer TSSOP2 24-Pin | NXP Semiconductors | 74HC154PW vs 74HC154PW,112 |
MM74HC154MTC | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74HC154PW vs MM74HC154MTC |
935182580118 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW vs 935182580118 |
MM74HC154MTCX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74HC154PW vs MM74HC154MTCX |
74HC154PW-T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | 74HC154PW vs 74HC154PW-T |