-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3238-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SO Min Qty: 1 Lead time: 52 Weeks Container: Tube |
45 In Stock |
|
$0.4972 / $0.6000 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount High Speed Quad 2-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 | 0 |
|
$0.2950 | Buy Now |
|
Rochester Electronics | 74HC157D - Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 22441 |
|
$0.1674 / $0.1969 | Buy Now |
DISTI #
4281729
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Compliant Min Qty: 1852 Lead time: 3 Weeks, 1 Days Container: Each | 32115 |
|
$0.5183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC157D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC157D,652
Nexperia
74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC157D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC157D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC157M | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Rochester Electronics LLC | 74HC157D,652 vs CD74HC157M |
74HC157D/T3 | IC HC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157D,652 vs 74HC157D/T3 |
CD74HC157M96G4 | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC157D,652 vs CD74HC157M96G4 |
CD74HC157MG4 | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC157D,652 vs CD74HC157MG4 |
M74HC157M1 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | 74HC157D,652 vs M74HC157M1 |
CD74HC157ME4 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC157D,652 vs CD74HC157ME4 |
CD74HC157MTE4 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC157D,652 vs CD74HC157MTE4 |
933713740653 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157D,652 vs 933713740653 |
CD74HC157M96E4 | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC157D,652 vs CD74HC157M96E4 |
CD74HC157M96 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Rochester Electronics LLC | 74HC157D,652 vs CD74HC157M96 |