Part Details for 74HC157D by Toshiba America Electronic Components
Overview of 74HC157D by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC157D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74HC157DCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2805 In Stock |
|
$0.1944 / $0.5800 | Buy Now |
DISTI #
74HC157D
|
Avnet Americas | Multiplexer Quad 2:1 CMOS 8-IN 16-Pin SOIC - Tape and Reel (Alt: 74HC157D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-74HC157D
|
Mouser Electronics | Latches Pb-F CMOS LOGIC IC SERIES SOIC16 8-Bit Addressable Latch RoHS: Compliant | 3973 |
|
$0.1940 / $0.5800 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 1680 |
|
$0.1860 / $0.9300 | Buy Now |
DISTI #
74HC157D
|
Avnet Americas | Multiplexer Quad 2:1 CMOS 8-IN 16-Pin SOIC - Tape and Reel (Alt: 74HC157D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74HC157D
|
Avnet Americas | Multiplexer Quad 2:1 CMOS 8-IN 16-Pin SOIC - Tape and Reel (Alt: 74HC157D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-74HC157D
|
Sensible Micro Corporation | Logic Mux, Quad, 2-Input, Hc-Cmos, 16 Pin, Plastic, Sop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 1378 |
|
$0.2098 / $0.2258 | RFQ |
Part Details for 74HC157D
74HC157D CAD Models
74HC157D Part Data Attributes
|
74HC157D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC157D
Toshiba America Electronic Components
MULTIPLEXER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Toshiba | |
Logic IC Type | MULTIPLEXER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |