Part Details for 74HC157DB,112 by NXP Semiconductors
Overview of 74HC157DB,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC157DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC157DB112-ND
|
DigiKey | IC QUAD 2-IN MUX 16-SSOP Min Qty: 1127 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
3495 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | 74HC157DB - Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, SSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3495 |
|
$0.2285 / $0.2688 | Buy Now |
DISTI #
4281733
|
Farnell | RoHS: Compliant Min Qty: 1356 Container: Each | 0 |
|
$0.3871 | Buy Now |
Part Details for 74HC157DB,112
74HC157DB,112 CAD Models
74HC157DB,112 Part Data Attributes
|
74HC157DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC157DB,112
NXP Semiconductors
74HC(T)157 - Quad 2-input multiplexer SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC157DB,112
This table gives cross-reference parts and alternative options found for 74HC157DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC157DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS151NSRG4 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74HC157DB,112 vs SN74LS151NSRG4 |
HD74LS153FP | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74HC157DB,112 vs HD74LS153FP |
DM54LS451AJ/883 | LS SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | 74HC157DB,112 vs DM54LS451AJ/883 |
M38510/30906SFA | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 74HC157DB,112 vs M38510/30906SFA |
SN74LS352FN | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20 | Texas Instruments | 74HC157DB,112 vs SN74LS352FN |
TC74HCT258AF-TP1EL | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 74HC157DB,112 vs TC74HCT258AF-TP1EL |
DM54LS450AJ | LS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74HC157DB,112 vs DM54LS450AJ |
HD74HC258FP-E | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74HC157DB,112 vs HD74HC258FP-E |
DV74HCT158AD | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 74HC157DB,112 vs DV74HCT158AD |
SN74LS356N | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP20 | Rochester Electronics LLC | 74HC157DB,112 vs SN74LS356N |