-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC157DB,112
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SSOP Tube - Rail/Tube (Alt: 74HC157DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ | |
DISTI #
74HC157DB,112
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SSOP Tube - Rail/Tube (Alt: 74HC157DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ | |
DISTI #
74HC157DB,112
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SSOP Tube - Rail/Tube (Alt: 74HC157DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC157DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC157DB,112
Nexperia
74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC157DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC157DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC157DB,118 | 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SSOP1 16-Pin | Nexperia | 74HC157DB,112 vs 74HC157DB,118 |
935186870112 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC157DB,112 vs 935186870112 |
74HC157DB | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC157DB,112 vs 74HC157DB |
935186870118 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157DB,112 vs 935186870118 |
74HC157DB-T | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157DB,112 vs 74HC157DB-T |