-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC157; 74HCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 | 0 |
|
$0.3050 | Buy Now |
DISTI #
74HC157PW.112
|
TME | IC: digital, multiplexer, Ch: 4, IN: 2, CMOS, SMD, TSSOP16, HC, tube Min Qty: 3 | 2213 |
|
$0.1290 / $0.2470 | Buy Now |
DISTI #
4281738
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Compliant Min Qty: 2265 Lead time: 3 Weeks, 1 Days Container: Each | 20801 |
|
$0.1948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC157PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC157PW,112
Nexperia
74HC157; 74HCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC157PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC157PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC157TELL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 | Renesas Electronics Corporation | 74HC157PW,112 vs HD74HC157TELL |
HD74HC157T-EL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC157PW,112 vs HD74HC157T-EL |
74HC157PW-T | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157PW,112 vs 74HC157PW-T |
GD54HC157D | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HC157PW,112 vs GD54HC157D |
935186880118 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157PW,112 vs 935186880118 |
MC74HC157ADTR2 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74HC157PW,112 vs MC74HC157ADTR2 |
MC74HC157ADTR2G | Data Selector/Multiplexer (Mux), 2-Input Q, TSSOP-16, 2500-REEL | onsemi | 74HC157PW,112 vs MC74HC157ADTR2G |
HD74HC157T-EL | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC157PW,112 vs HD74HC157T-EL |
935186880112 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC157PW,112 vs 935186880112 |
935186880118 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC157PW,112 vs 935186880118 |