-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC157-Q100; 74HCT157-Q100 - Quad 2-input multiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2808
|
Newark | Decoder/Demultiplexer Rohs Compliant: Yes |Nexperia 74HC157PW-Q100,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 | Buy Now |
DISTI #
1727-74HC157PW-Q100,118CT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1873 / $0.6400 | Buy Now |
DISTI #
74HC157PW-Q100,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC157PW-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1437 / $0.1715 | Buy Now |
DISTI #
771-74HC157PWQ100118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC157PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 4477 |
|
$0.1780 / $0.5600 | Buy Now |
|
Future Electronics | Quad 2-input multiplexer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1567 | Buy Now |
|
Rochester Electronics | 74HC157 - Quad 2-input multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 3240 |
|
$0.1423 / $0.1674 | Buy Now |
DISTI #
74HC157PW-Q100,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC157PW-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1437 / $0.1715 | Buy Now |
DISTI #
74HC157PW-Q100,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC157PW-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1437 / $0.1715 | Buy Now |
DISTI #
74HC157PW-Q100,118
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74HC157PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS | 1878 |
|
$0.2019 / $0.3671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC157PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC157PW-Q100,118
Nexperia
74HC157-Q100; 74HCT157-Q100 - Quad 2-input multiplexer@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |