Part Details for 74HC158D,652 by NXP Semiconductors
Overview of 74HC158D,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC158D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC158D,652-954-ND
|
DigiKey | NEXPERIA 74HC158D - MULTIPLEXER, Min Qty: 1677 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11200 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 74HC158D - Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11200 |
|
$0.1536 / $0.1807 | Buy Now |
DISTI #
SMC-74HC158D,652
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6438 |
|
RFQ | |
DISTI #
4281741
|
Farnell | RoHS: Compliant Min Qty: 2017 Container: Each | 0 |
|
$0.2573 | Buy Now |
Part Details for 74HC158D,652
74HC158D,652 CAD Models
74HC158D,652 Part Data Attributes
|
74HC158D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC158D,652
NXP Semiconductors
74HC158 - Quad 2-input multiplexer; inverting SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC158D,652
This table gives cross-reference parts and alternative options found for 74HC158D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC158D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC158M | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HC158D,652 vs CD74HC158M |
933713760652 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC158D,652 vs 933713760652 |
74HC158D,652 | 74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin | Nexperia | 74HC158D,652 vs 74HC158D,652 |
M74HC158RM13TR | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC158D,652 vs M74HC158RM13TR |
74HC158D | Multiplexer | Nexperia | 74HC158D,652 vs 74HC158D |
74HC158D-T | Multiplexer | Nexperia | 74HC158D,652 vs 74HC158D-T |
CD74HC158M96 | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HC158D,652 vs CD74HC158M96 |