-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2419
|
Newark | Multiplexer, 2:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC158D,653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-74HC158D,653-1727-ND
|
DigiKey | NEXPERIA 74HC158D - MULTIPLEXER, Min Qty: 1931 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14406 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | 74HC158D - Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14406 |
|
$0.1334 / $0.1569 | Buy Now |
DISTI #
3441803
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1526 / $0.3691 | Buy Now |
DISTI #
3441803RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1526 / $0.2370 | Buy Now |
DISTI #
3441803
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4800 |
|
$0.2885 / $0.3284 | Buy Now |
DISTI #
3441803RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 4800 |
|
$0.2885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC158D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC158D,653
Nexperia
74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC158D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC158D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC158M | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HC158D,653 vs CD74HC158M |
933713760652 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC158D,653 vs 933713760652 |
74HC158D,652 | 74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin | Nexperia | 74HC158D,653 vs 74HC158D,652 |
74HC158D,652 | 74HC158 - Quad 2-input multiplexer; inverting SOP 16-Pin | NXP Semiconductors | 74HC158D,653 vs 74HC158D,652 |
M74HC158RM13TR | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC158D,653 vs M74HC158RM13TR |
74HC158D | Multiplexer | Nexperia | 74HC158D,653 vs 74HC158D |
74HC158D-T | Multiplexer | Nexperia | 74HC158D,653 vs 74HC158D-T |
CD74HC158M96 | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HC158D,653 vs CD74HC158M96 |