Part Details for 74HC158D by NXP Semiconductors
Overview of 74HC158D by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC158D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUAD 2-INPUT MULTIPLEXER, INVERTING Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 RoHS: Compliant | Europe - 3840 |
|
RFQ |
Part Details for 74HC158D
74HC158D CAD Models
74HC158D Part Data Attributes
|
74HC158D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC158D
NXP Semiconductors
IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SO-16, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC158D
This table gives cross-reference parts and alternative options found for 74HC158D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC158D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC158M | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HC158D vs CD74HC158M |
933713760652 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC158D vs 933713760652 |
74HC158D,652 | 74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin | Nexperia | 74HC158D vs 74HC158D,652 |
74HC158D,652 | 74HC158 - Quad 2-input multiplexer; inverting SOP 16-Pin | NXP Semiconductors | 74HC158D vs 74HC158D,652 |
M74HC158RM13TR | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC158D vs M74HC158RM13TR |
74HC158D | Multiplexer | Nexperia | 74HC158D vs 74HC158D |
74HC158D-T | Multiplexer | Nexperia | 74HC158D vs 74HC158D-T |
CD74HC158M96 | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HC158D vs CD74HC158M96 |