-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC160D - Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, uP Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 44332 |
|
$0.1681 / $0.1978 | Buy Now |
DISTI #
74HC160D,653
|
Avnet Silica | Counter Single 4-Bit Sync Decade UP 16-Pin SO T/R (Alt: 74HC160D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC160D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC160D,653
Nexperia
74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC160D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC160D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC160DR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC160D,653 vs MC74HC160DR2 |
SN74HC160D | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | 74HC160D,653 vs SN74HC160D |
MM74HC160M | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SO-16, Counter | National Semiconductor Corporation | 74HC160D,653 vs MM74HC160M |
SN74HC160D | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | 74HC160D,653 vs SN74HC160D |
HD74HC160RP | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC160D,653 vs HD74HC160RP |
74HC160D-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | 74HC160D,653 vs 74HC160D-T |
74HC160D | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC160D,653 vs 74HC160D |
MC74HC160ADG | BCD Counter with Asynchronous Reset Mode, SOIC 16 LEAD, 48-TUBE | onsemi | 74HC160D,653 vs MC74HC160ADG |
M74HC160M1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOP-16 | STMicroelectronics | 74HC160D,653 vs M74HC160M1R |
74HC160D,652 | 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset@en-us SOP 16-Pin | Nexperia | 74HC160D,653 vs 74HC160D,652 |