Part Details for 74HC160DB,112 by NXP Semiconductors
Overview of 74HC160DB,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC160DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC160DB112-NX-ND
|
DigiKey | IC SYNC BCD DECADE COUNTR 16SSOP Min Qty: 1025 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
6055 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | 74HC160DB - Decade Counter, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1314 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for 74HC160DB,112
74HC160DB,112 CAD Models
74HC160DB,112 Part Data Attributes
|
74HC160DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC160DB,112
NXP Semiconductors
74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 11000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC160DB,112
This table gives cross-reference parts and alternative options found for 74HC160DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC160DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC160DB-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | 74HC160DB,112 vs 74HC160DB-T |
935189680118 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | 74HC160DB,112 vs 935189680118 |
74HC160DB,118 | 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SSOP1 16-Pin | NXP Semiconductors | 74HC160DB,112 vs 74HC160DB,118 |
935189680112 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | 74HC160DB,112 vs 935189680112 |
74HC160DB,112 | 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset@en-us SSOP1 16-Pin | Nexperia | 74HC160DB,112 vs 74HC160DB,112 |