Part Details for 74HC160PW,112 by NXP Semiconductors
Overview of 74HC160PW,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC160PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC160PW - Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, TSSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12188 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for 74HC160PW,112
74HC160PW,112 CAD Models
74HC160PW,112 Part Data Attributes
|
74HC160PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC160PW,112
NXP Semiconductors
74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 11000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC160PW,112
This table gives cross-reference parts and alternative options found for 74HC160PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC160PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC160PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC160PW,112 vs 74HC160PW-T |
74HC162PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, Counter | NXP Semiconductors | 74HC160PW,112 vs 74HC162PW-T |
HD74HC160T | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC160PW,112 vs HD74HC160T |
HD74HC162T | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC160PW,112 vs HD74HC162T |
74HC162PW | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, Counter | NXP Semiconductors | 74HC160PW,112 vs 74HC162PW |
M74HC160TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC160PW,112 vs M74HC160TTR |
M74HC162TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC160PW,112 vs M74HC162TTR |
HD74HC162T-EL | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC160PW,112 vs HD74HC162T-EL |
HD74HC160T-EL | HC/UH SERIES, DECADE COUNTER, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC160PW,112 vs HD74HC160T-EL |
935262437112 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC160PW,112 vs 935262437112 |