-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL IN PARALLEL OUT SHIFT REGISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC164D by Toshiba America Electronic Components is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC164DRG3 | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | |
SN74HC164DR | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | |
SN74HC164DRG4 | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC164D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC 8-Bit Serial-In/Parallel-Out Shift Register - Tape and Reel (Alt: 74HC164D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1350 / $0.1530 | Buy Now |
|
LCSC | 8 2V6V 1 Serialtoparallel SOP-14 Shift Registers ROHS | 1 |
|
$0.2484 / $0.5168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC164D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC164D
Toshiba America Electronic Components
SERIAL IN PARALLEL OUT SHIFT REGISTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Toshiba | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 240 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC164D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC164D,652 | NXP Semiconductors | Check for Price | 74HC(T)164 - 8-bit serial-in, parallel-out shift register SOIC 14-Pin | 74HC164D vs 74HC164D,652 |
MC74HC164ADR2 | onsemi | Check for Price | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOIC-14 | 74HC164D vs MC74HC164ADR2 |
74HC164D,653 | NXP Semiconductors | Check for Price | 74HC(T)164 - 8-bit serial-in, parallel-out shift register SOIC 14-Pin | 74HC164D vs 74HC164D,653 |
74HC164D,652 | Nexperia | Check for Price | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin | 74HC164D vs 74HC164D,652 |
M74HC164M1R | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOP-14 | 74HC164D vs M74HC164M1R |