-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2818
|
Newark | Ic, Flip Flop Rohs Compliant: Yes |Nexperia 74HC174D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2150 | Buy Now |
DISTI #
1727-6317-1-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4524 In Stock |
|
$0.1842 / $0.6300 | Buy Now |
DISTI #
74HC174D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC174D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1393 / $0.1662 | Buy Now |
DISTI #
771-74HC174D-T
|
Mouser Electronics | Flip Flops 74HC174D/SOT109/SO16 RoHS: Compliant | 9446 |
|
$0.1620 / $0.6000 | Buy Now |
|
Future Electronics | 74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1540 / $0.1680 | Buy Now |
|
Future Electronics | 74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1590 / $0.1720 | Buy Now |
|
Rochester Electronics | 74HC174D - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1379 / $0.1622 | Buy Now |
DISTI #
74HC174D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC174D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1393 / $0.1662 | Buy Now |
DISTI #
74HC174D.653
|
TME | IC: digital, D flip-flop, Ch: 6, CMOS, SMD, SO16, reel,tape, HC Min Qty: 1 | 1195 |
|
$0.1930 / $0.5590 | Buy Now |
DISTI #
74HC174D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC174D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1393 / $0.1662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC174D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC174D,653
Nexperia
74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, SOT109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC174D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC174D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC174DE4 | Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC174D,653 vs SN74HC174DE4 |
SN74HC174DTG4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC174D,653 vs SN74HC174DTG4 |
SN74HC174D | Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC174D,653 vs SN74HC174D |
74HC174D | D Flip-Flop | Nexperia | 74HC174D,653 vs 74HC174D |
933714570653 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HC174D,653 vs 933714570653 |
74HC174D,652 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | Nexperia | 74HC174D,653 vs 74HC174D,652 |
SN74HC174DT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC174D,653 vs SN74HC174DT |