Datasheets
74HC174D,652 by:

74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin

Part Details for 74HC174D,652 by NXP Semiconductors

Overview of 74HC174D,652 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74HC174D,652

Part # Distributor Description Stock Price Buy
DISTI # 2156-74HC174D,652-954-ND
DigiKey IC FF D-TYPE SNGL 6BIT 16SO Min Qty: 1263 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 25903
In Stock
  • 1,263 $0.2400
$0.2400 Buy Now
Rochester Electronics 74HC174D - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 25903
  • 1 $0.2399
  • 25 $0.2351
  • 100 $0.2255
  • 500 $0.2159
  • 1,000 $0.2039
$0.2039 / $0.2399 Buy Now

Part Details for 74HC174D,652

74HC174D,652 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC174D,652 Part Data Attributes:

74HC174D,652 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC174D,652 NXP Semiconductors 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOP
Package Description 3.90 MM, PLASTIC, SOT109-1, SO-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 20 MHz

Alternate Parts for 74HC174D,652

This table gives cross-reference parts and alternative options found for 74HC174D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC174D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933714570653 IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors 74HC174D,652 vs 933714570653
933714570652 IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors 74HC174D,652 vs 933714570652
74HC174D,653 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin NXP Semiconductors 74HC174D,652 vs 74HC174D,653
Part Number Description Manufacturer Compare
M38510/30106BEX LS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 74HC174D,652 vs M38510/30106BEX
HD74HC76FP-EL HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation 74HC174D,652 vs HD74HC76FP-EL
TC74HC109AF(TP2) IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components 74HC174D,652 vs TC74HC109AF(TP2)
74HC175PW-T IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors 74HC174D,652 vs 74HC175PW-T
935189710112 IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HC174D,652 vs 935189710112
HD74AC298T-EL AC SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TTP-16DA Renesas Electronics Corporation 74HC174D,652 vs HD74AC298T-EL
933714940652 IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch NXP Semiconductors 74HC174D,652 vs 933714940652
935188360112 IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors 74HC174D,652 vs 935188360112
74HCT112PW,118 74HC(T)112 - dual JK flip-flop with set and reset; negative-edge trigger TSSOP 16-Pin NXP Semiconductors 74HC174D,652 vs 74HCT112PW,118
74HC174DB IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 5.3 MM, PLASTIC, SOT338-1, SSOP-16, FF/Latch NXP Semiconductors 74HC174D,652 vs 74HC174DB

74HC174D,652 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC174D,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC174D,652 by NXP Semiconductors

  • Please alert me when 74HC174D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC174D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC174D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC174D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC174D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC174D,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: