-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC174-Q100; 74HCT174-Q100 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2817
|
Newark | Ic, Flip Flop Rohs Compliant: Yes |Nexperia 74HC174D-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 | Buy Now |
DISTI #
2156-74HC174D-Q100J-1727-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SO Min Qty: 1493 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27500 In Stock |
|
Buy Now | |
DISTI #
1727-74HC174D-Q100JTR-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1953 / $0.2266 | Buy Now |
DISTI #
74HC174D-Q100J
|
Avnet Americas | Flip Flop D-Type Pos-Edge 6-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC174D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1743 / $0.2081 | Buy Now |
DISTI #
771-74HC174D-Q100J
|
Mouser Electronics | Flip Flops 74HC174D-Q100/SOT109/SO16 RoHS: Compliant | 0 |
|
$0.2000 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 74HC174-Q100 - Hex D-type flip-flop with reset, positive-edge trigger RoHS: Compliant Status: Active Min Qty: 1 | 27500 |
|
$0.1726 / $0.2030 | Buy Now |
DISTI #
74HC174D-Q100J
|
TTI | Flip Flops 74HC174D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1930 / $0.1970 | Buy Now |
DISTI #
74HC174D-Q100J
|
Avnet Americas | Flip Flop D-Type Pos-Edge 6-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC174D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1743 / $0.2081 | Buy Now |
DISTI #
74HC174D-Q100J
|
Avnet Americas | Flip Flop D-Type Pos-Edge 6-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC174D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1743 / $0.2081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC174D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC174D-Q100J
Nexperia
74HC174-Q100; 74HCT174-Q100 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |