74HC175D
Description: D Flip-Flop

Overview of 74HC175D by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for 74HC175D by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC175D by Nexperia

74HC175D
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1989-09-19
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
265 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
24 MHz
Want to compare parts?
  1. 74HC175D
    Nexperia
    D Flip-Flop
    VS

Alternate Parts for 74HC175D

This table gives cross-reference parts and alternative options found for 74HC175D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC175D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC175RP D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC175D vs HD74HC175RP
MM74HC175M D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74HC175D vs MM74HC175M
74HC175D,652 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SOP 16-Pin NXP Semiconductors 74HC175D vs 74HC175D,652
74HC175D IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors 74HC175D vs 74HC175D
MM74HC175M Quad D-Type Flip-Flop with Clear, 48-TUBE onsemi 74HC175D vs MM74HC175M
Part Number Description Manufacturer Compare
MM74HC175M Quad D-Type Flip-Flop with Clear, 48-TUBE onsemi 74HC175D vs MM74HC175M
74HC175D IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors 74HC175D vs 74HC175D
MM74HC175M D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74HC175D vs MM74HC175M
HD74HC175RP HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation 74HC175D vs HD74HC175RP
HD74HC175RP D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC175D vs HD74HC175RP
74HC175D,652 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SOP 16-Pin NXP Semiconductors 74HC175D vs 74HC175D,652

Related Parts for 74HC175D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC175D by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC175D by Nexperia

Select Manufacturer
Which Manufacturer of 74HC175D would you like to use for your alert(s)?
  • Please alert me when 74HC175D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC175D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC175D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC175D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC175D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC175D by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: