Datasheets
74HC175DB,112 by:

74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SSOP1 16-Pin

Part Details for 74HC175DB,112 by NXP Semiconductors

Overview of 74HC175DB,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for 74HC175DB,112

Part # Distributor Description Stock Price Buy
DISTI # 2156-74HC175DB112-ND
DigiKey IC FF D-TYPE SNGL 4BIT 16SSOP Min Qty: 1300 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT 1300
In Stock
  • 1,300 $0.2900
$0.2900 Buy Now
Rochester Electronics 74HC175DB - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, SSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 1300
  • 1 $0.2958
  • 25 $0.2899
  • 100 $0.2781
  • 500 $0.2662
  • 1,000 $0.2514
$0.2514 / $0.2958 Buy Now

Part Details for 74HC175DB,112

74HC175DB,112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC175DB,112 Part Data Attributes

74HC175DB,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC175DB,112 NXP Semiconductors 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SSOP1 16-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP1
Package Description 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16
Pin Count 16
Manufacturer Package Code SOT338-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 265 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 24 MHz

Alternate Parts for 74HC175DB,112

This table gives cross-reference parts and alternative options found for 74HC175DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC175DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC175DBRE4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLATIC, SSOP-16 Texas Instruments 74HC175DB,112 vs SN74HC175DBRE4
74HC175DB,118 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SSOP1 16-Pin NXP Semiconductors 74HC175DB,112 vs 74HC175DB,118
SN74HC175DBRG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLATIC, SSOP-16 Texas Instruments 74HC175DB,112 vs SN74HC175DBRG4
SN74HC175DBR Quadruple D-Type Flip-Flops With Clear 16-SSOP -40 to 85 Texas Instruments 74HC175DB,112 vs SN74HC175DBR
935187390112 D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia 74HC175DB,112 vs 935187390112
74HC175DB IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HC175DB,112 vs 74HC175DB
74HC175DB-T D Flip-Flop Nexperia 74HC175DB,112 vs 74HC175DB-T
74HC175DB,112 SSOP1 16-Pin Nexperia 74HC175DB,112 vs 74HC175DB,112
935187390112 IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HC175DB,112 vs 935187390112
Part Number Description Manufacturer Compare
74HC175DB-T D Flip-Flop Nexperia 74HC175DB,112 vs 74HC175DB-T
SN74HC175DBR Quadruple D-Type Flip-Flops With Clear 16-SSOP -40 to 85 Texas Instruments 74HC175DB,112 vs SN74HC175DBR
935187390112 D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia 74HC175DB,112 vs 935187390112
935187390112 IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HC175DB,112 vs 935187390112
74HC175DB,112 SSOP1 16-Pin Nexperia 74HC175DB,112 vs 74HC175DB,112
SN74HC175DBRG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLATIC, SSOP-16 Texas Instruments 74HC175DB,112 vs SN74HC175DBRG4
74HC175DB,118 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SSOP1 16-Pin NXP Semiconductors 74HC175DB,112 vs 74HC175DB,118
74HC175DB IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HC175DB,112 vs 74HC175DB
SN74HC175DBRE4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLATIC, SSOP-16 Texas Instruments 74HC175DB,112 vs SN74HC175DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC175DB,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC175DB,112 by NXP Semiconductors

  • Please alert me when 74HC175DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC175DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC175DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC175DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC175DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC175DB,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: