-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G08GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G08GW
Nexperia
AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-09-24 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G08GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G08GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G08DFT2 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G08GW vs MC74HC1G08DFT2 |
HD74HC1G08 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G08GW vs HD74HC1G08 |
HD74HC1G08CME-E | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G08GW vs HD74HC1G08CME-E |
MC74HC1G08DFT2G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74HC1G08GW vs MC74HC1G08DFT2G |
NC7S08P5 | TinyLogic HS 2-Input AND Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | Fairchild Semiconductor Corporation | 74HC1G08GW vs NC7S08P5 |
NC7S08P5X_NL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G08GW vs NC7S08P5X_NL |
MC74HC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74HC1G08GW vs MC74HC1G08DFT1G |
NC7S08P5X-F22057 | TinyLogic HS 2-Input AND Gate, 3000-REEL | onsemi | 74HC1G08GW vs NC7S08P5X-F22057 |
935245670118 | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HC1G08GW vs 935245670118 |
NLV18HC1G08DFT2G | Majority Logic Gate | onsemi | 74HC1G08GW vs NLV18HC1G08DFT2G |