Part Details for 74HC1G14GW,165 by NXP Semiconductors
Overview of 74HC1G14GW,165 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G14GW,165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3031 |
|
RFQ |
Part Details for 74HC1G14GW,165
74HC1G14GW,165 CAD Models
74HC1G14GW,165 Part Data Attributes
|
74HC1G14GW,165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G14GW,165
NXP Semiconductors
74HC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74HC1G14GW,165
This table gives cross-reference parts and alternative options found for 74HC1G14GW,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G14GW,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245730165 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW,165 vs 935245730165 |
MC74HC1G14DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G14GW,165 vs MC74HC1G14DFT2 |
HD74HC1G14CME | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G14GW,165 vs HD74HC1G14CME |
74HC1G14GW,125 | 74HC1G14; 74HCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | 74HC1G14GW,165 vs 74HC1G14GW,125 |
NC7S14P5X | TinyLogic HS Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | 74HC1G14GW,165 vs NC7S14P5X |
74HC1G14GW-G | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74HC1G14GW,165 vs 74HC1G14GW-G |
935245730125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW,165 vs 935245730125 |
HD74HC1G14CME-E | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G14GW,165 vs HD74HC1G14CME-E |
HD74HC1G14-EL | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G14GW,165 vs HD74HC1G14-EL |
NC7S14P5_NL | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G14GW,165 vs NC7S14P5_NL |