-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G14-Q100; 74HCT1G14-Q100 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2410
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74HC1G14GW-Q100H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12834 |
|
$0.0900 / $0.3930 | Buy Now |
DISTI #
1727-8393-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13198 In Stock |
|
$0.0443 / $0.3700 | Buy Now |
DISTI #
74HC1G14GW-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G14GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0406 | Buy Now |
DISTI #
771-74HC1G14GW-Q100H
|
Mouser Electronics | Inverters 74HC1G14GW-Q100/SOT353/UMT5 RoHS: Compliant | 40245 |
|
$0.0380 / $0.3700 | Buy Now |
|
Future Electronics | 74HC Series 5.5.V Surface Mount Inverting Schmitt Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0353 / $0.0404 | Buy Now |
|
Future Electronics | 74HC Series 5.5.V Surface Mount Inverting Schmitt Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0343 / $0.0392 | Buy Now |
DISTI #
74HC1G14GW-Q100H
|
TTI | Inverters 74HC1G14GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
74HC1G14GW-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G14GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0406 | Buy Now |
DISTI #
74HC1G14GW-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G14GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0406 | Buy Now |
DISTI #
74HC1G14GW-Q100H
|
Avnet Asia | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74HC1G14GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 105000 |
|
$0.0417 / $0.0451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G14GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G14GW-Q100H
Nexperia
74HC1G14-Q100; 74HCT1G14-Q100 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G14GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G14GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245730165 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW-Q100H vs 935245730165 |
MC74HC1G14DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G14GW-Q100H vs MC74HC1G14DFT2 |
74HC1G14GW,165 | 74HC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | NXP Semiconductors | 74HC1G14GW-Q100H vs 74HC1G14GW,165 |
HD74HC1G14CME | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G14GW-Q100H vs HD74HC1G14CME |
74HC1G14GW,125 | 74HC1G14; 74HCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | 74HC1G14GW-Q100H vs 74HC1G14GW,125 |
NC7S14P5X | TinyLogic HS Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | 74HC1G14GW-Q100H vs NC7S14P5X |
74HC1G14GW-G | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74HC1G14GW-Q100H vs 74HC1G14GW-G |
935245730125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW-Q100H vs 935245730125 |
HD74HC1G14CME-E | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G14GW-Q100H vs HD74HC1G14CME-E |
HD74HC1G14-EL | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G14GW-Q100H vs HD74HC1G14-EL |