-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0577
|
Newark | Ic, 74Hc Single Gate, Smd, 74Hc1G32, Logic Family/Base Number:74Hc1G32, Logic Type:Or, Output Current:2.6Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC1G32GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12935 |
|
$0.0750 / $0.3430 | Buy Now |
DISTI #
93X4864
|
Newark | Or Gate, 2 Input, Tssop-5, Logic Family/Base Number:74Hc1G32, Logic Type:Or Gate, Output Current:12.5Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC1G32GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
37AH6071
|
Newark | 74Hc1G32Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74HC1G32GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0620 | Buy Now |
DISTI #
1727-6040-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10438 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
74HC1G32GW,125
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G32GW,125) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
771-HC1G32GW125
|
Mouser Electronics | Logic Gates 74HC1G32GW/SOT353/UMT5 RoHS: Compliant | 48824 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
A03:0893_00161793
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2322 | Asia - 162000 |
|
$0.0305 / $0.0317 | Buy Now |
DISTI #
E02:0323_00161793
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2401 | Europe - 18000 |
|
$0.0310 / $0.0416 | Buy Now |
DISTI #
V72:2272_06492911
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 16866 |
|
$0.0455 / $0.2752 | Buy Now |
DISTI #
V36:1790_06492911
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2401 | Americas - 15000 |
|
$0.0323 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G32GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G32GW,125
Nexperia
74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-12-16 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G32GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G32GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G32GW,165 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 74HC1G32GW,125 vs 74HC1G32GW,165 |
74HC1G32GW | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5, Gate | NXP Semiconductors | 74HC1G32GW,125 vs 74HC1G32GW |
MC74VHC1G32DFT2 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G32GW,125 vs MC74VHC1G32DFT2 |
74HC1G32GW | OR Gate | Nexperia | 74HC1G32GW,125 vs 74HC1G32GW |
MC74VHC1G32DFT4 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G32GW,125 vs MC74VHC1G32DFT4 |
TC7S32FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G32GW,125 vs TC7S32FU(TE85L,F) |
TC7SH32FU | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G32GW,125 vs TC7SH32FU |
MC74VHC1G32DFT2G | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74HC1G32GW,125 vs MC74VHC1G32DFT2G |
MC74VHC1G32EDFT2G | OR Gate | onsemi | 74HC1G32GW,125 vs MC74VHC1G32EDFT2G |
74AHC1G32GW,165 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | 74HC1G32GW,125 vs 74AHC1G32GW,165 |