Part Details for 74HC237DB,118 by NXP Semiconductors
Overview of 74HC237DB,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC237DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC237DB118-ND
|
DigiKey | IC 3:8 LINE DECODER/DEMUX 16SSOP Min Qty: 817 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
8132 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | 74HC237DB - Decoder/Driver, HC/UH Series, True Output, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8132 |
|
$0.3154 / $0.3710 | Buy Now |
Part Details for 74HC237DB,118
74HC237DB,118 CAD Models
74HC237DB,118 Part Data Attributes
|
74HC237DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC237DB,118
NXP Semiconductors
74HC237 - 3-to-8 line decoder, demultiplexer with address latches SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC237DB,118
This table gives cross-reference parts and alternative options found for 74HC237DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC237DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189820112 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HC237DB,118 vs 935189820112 |
935189820112 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Nexperia | 74HC237DB,118 vs 935189820112 |
74HC237DB,112 | 74HC237 - 3-to-8 line decoder, demultiplexer with address latches SSOP1 16-Pin | NXP Semiconductors | 74HC237DB,118 vs 74HC237DB,112 |
935189820118 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Nexperia | 74HC237DB,118 vs 935189820118 |
74HC237DB-T | Decoder/Driver | Nexperia | 74HC237DB,118 vs 74HC237DB-T |