-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G14-Q100; 74HCT2G14-Q100 - Dual inverting Schmitt trigger@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2429
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74HC2G14GV-Q100H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1729 |
|
$0.1710 / $0.4370 | Buy Now |
DISTI #
1727-74HC2G14GV-Q100HCT-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1349 In Stock |
|
$0.1086 / $0.4200 | Buy Now |
DISTI #
74HC2G14GV-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74HC2G14GV-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1131 | Buy Now |
DISTI #
771-74HC2G14GVQ100H
|
Mouser Electronics | Inverters 74HC2G14GV-Q100/SOT457/SC-74 RoHS: Compliant | 0 |
|
$0.1080 / $0.4200 | Order Now |
|
Future Electronics | Dual inverting Schmitt trigger RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1033 | Buy Now |
DISTI #
74HC2G14GV-Q100H
|
TTI | Inverters 74HC2G14GV-Q100/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1320 | Buy Now |
DISTI #
74HC2G14GV-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74HC2G14GV-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1131 | Buy Now |
DISTI #
74HC2G14GV-Q100H
|
Avnet Asia | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R (Alt: 74HC2G14GV-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0500 / $0.0536 | Buy Now |
DISTI #
74HC2G14GV-Q100H
|
Avnet Silica | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R (Alt: 74HC2G14GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Schmitt Trigger 2 1uA 21ns@6V,50pF 2V~6V SC-74 Inverters ROHS | 300 |
|
$0.3642 / $0.5206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC2G14GV-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G14GV-Q100H
Nexperia
74HC2G14-Q100; 74HCT2G14-Q100 - Dual inverting Schmitt trigger@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |