-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OR GATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC32D by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC32D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Quad 2-Input OR Gate - Tape and Reel (Alt: 74HC32D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1350 / $0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC32D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC32D
Toshiba America Electronic Components
OR GATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-05-25 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC32D,653 | Nexperia | $0.1417 | 74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | 74HC32D vs 74HC32D,653 |
M74HC32M1 | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | 74HC32D vs M74HC32M1 |
74HC32D-Q100,118 | Nexperia | Check for Price | 74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | 74HC32D vs 74HC32D-Q100,118 |
GD54HC32D | Goldstar Electron Co Ltd | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | 74HC32D vs GD54HC32D |
CD74HC32ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input OR Gates 14-SOIC -55 to 125 | 74HC32D vs CD74HC32ME4 |
933714310653 | Nexperia | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | 74HC32D vs 933714310653 |
CD74HC32M96E4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HC32D vs CD74HC32M96E4 |
74HC32D-T | Nexperia | Check for Price | OR Gate | 74HC32D vs 74HC32D-T |
CD74HC32MG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -55 to 125 | 74HC32D vs CD74HC32MG4 |
MM74HC32MX | onsemi | Check for Price | Quad 2-Input OR Gate, SOIC-14, 2500-REEL | 74HC32D vs MM74HC32MX |