Part Details for 74HC32DTR2G by onsemi
Overview of 74HC32DTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC32DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4742
|
Newark | 74Hc32Dtr2G, Shift Registers |Onsemi 74HC32DTR2G RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
DISTI #
74HC32DTR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC32DTR2G) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 41075 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now |
|
Rochester Electronics | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1033 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for 74HC32DTR2G
74HC32DTR2G CAD Models
74HC32DTR2G Part Data Attributes
|
74HC32DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HC32DTR2G
onsemi
HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC32DTR2G
This table gives cross-reference parts and alternative options found for 74HC32DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC32PW-T | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | 74HC32DTR2G vs 74HC32PW-T |
MM74HC32MTCX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC32DTR2G vs MM74HC32MTCX |
MM74HC32MTC | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC32DTR2G vs MM74HC32MTC |
MC74HC32ADT | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74HC32DTR2G vs MC74HC32ADT |
SN74HC32PWE4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC32DTR2G vs SN74HC32PWE4 |
935174750118 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC32DTR2G vs 935174750118 |
HD74HC32T | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC32DTR2G vs HD74HC32T |
74HC32PW,118 | 74HC(T)32 - Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | 74HC32DTR2G vs 74HC32PW,118 |
935174750118 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | 74HC32DTR2G vs 935174750118 |
M74HC32TTR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74HC32DTR2G vs M74HC32TTR |