-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC365-Q100; 74HCT365-Q100 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2920
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC365D-Q100,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
1727-74HC365D-Q100,118CT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$0.2483 / $0.9100 | Buy Now |
DISTI #
74HC365D-Q100,118
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HC365D-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2217 / $0.2646 | Buy Now |
DISTI #
771-74HC365D-Q100118
|
Mouser Electronics | Buffers & Line Drivers 74HC365D-Q100/SOT109/SO16 RoHS: Compliant | 1319 |
|
$0.2480 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2420 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.2194 / $0.2581 | Buy Now |
DISTI #
74HC365D-Q100,118
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HC365D-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2217 / $0.2646 | Buy Now |
DISTI #
74HC365D-Q100,118
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HC365D-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2217 / $0.2646 | Buy Now |
DISTI #
74HC365D-Q100,118
|
Avnet Silica | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SO T/R (Alt: 74HC365D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT109 | 20140 |
|
$0.2628 / $0.6086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC365D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC365D-Q100,118
Nexperia
74HC365-Q100; 74HCT365-Q100 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 145 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC365D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC365D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC365PW-Q100,118 | 74HC365-Q100; 74HCT365-Q100 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin | Nexperia | 74HC365D-Q100,118 vs 74HC365PW-Q100,118 |