Part Details for 74HC365N,652 by NXP Semiconductors
Overview of 74HC365N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 74HC365N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC365N - Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4475 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for 74HC365N,652
74HC365N,652 CAD Models
74HC365N,652 Part Data Attributes
|
74HC365N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC365N,652
NXP Semiconductors
74HC(T)365 - Hex buffer/line driver; 3-state DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC365N,652
This table gives cross-reference parts and alternative options found for 74HC365N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC365N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC365EE4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 74HC365N,652 vs CD74HC365EE4 |
CD54HC365F3A | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 74HC365N,652 vs CD54HC365F3A |
8500101EA | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 74HC365N,652 vs 8500101EA |
CD74HC365E | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | 74HC365N,652 vs CD74HC365E |
CD54HC365F3A | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | 74HC365N,652 vs CD54HC365F3A |
HD74HC365P-E | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 74HC365N,652 vs HD74HC365P-E |
74HC365NB | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, Bus Driver/Transceiver | NXP Semiconductors | 74HC365N,652 vs 74HC365NB |
CD74HC365EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, | Harris Semiconductor | 74HC365N,652 vs CD74HC365EX |
933669580652 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 74HC365N,652 vs 933669580652 |
CD54HC365F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Rochester Electronics LLC | 74HC365N,652 vs CD54HC365F3A |