-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2451
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC365PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 157 |
|
$0.2370 / $0.6140 | Buy Now |
DISTI #
1727-7937-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4856 In Stock |
|
$0.1801 / $0.6200 | Buy Now |
DISTI #
74HC365PW,118
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC365PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 / $0.1351 | Buy Now |
DISTI #
771-HC365PW118
|
Mouser Electronics | Buffers & Line Drivers 74HC365PW/SOT403/TSSOP16 RoHS: Compliant | 4650 |
|
$0.1490 / $0.5200 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount 3-State Hex Buffer/Line Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1620 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount 3-State Hex Buffer/Line Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1450 / $0.1580 | Buy Now |
DISTI #
78811028
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2342 | Americas - 2500 |
|
$0.1551 / $0.1674 | Buy Now |
|
Rochester Electronics | 74HC365 - Hex buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 1950 |
|
$0.1120 / $0.1318 | Buy Now |
DISTI #
74HC365PW,118
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC365PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 / $0.1351 | Buy Now |
DISTI #
74HC365PW,118
|
Avnet Americas | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC365PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 / $0.1351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC365PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC365PW,118
Nexperia
74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC365PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC365PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC365PWR | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85 | Texas Instruments | 74HC365PW,118 vs SN74HC365PWR |