-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8539
|
Newark | D-Type Flip Flop, 3-State, Soic-20, Logic Family/Base Number:74Hc374, Flip-Flop Type:D, Propagation Delay:14Ns, Frequency:83Mhz, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Nexperia 74HC374D,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5399 |
|
$0.3190 / $0.6450 | Buy Now |
DISTI #
93X4893
|
Newark | D Flip Flop, Positive Edge, Soic-20, Logic Family/Base Number:74Hc374, Flip-Flop Type:D, Propagation Delay:-, Frequency:77Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74HC374D,653 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1830 | Buy Now |
DISTI #
1727-2800-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5397 In Stock |
|
$0.1862 / $0.6500 | Buy Now |
DISTI #
74HC374D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R - Tape and Reel (Alt: 74HC374D,653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1762 | Buy Now |
DISTI #
771-74HC374D-T
|
Mouser Electronics | Flip Flops 74HC374D/SOT163/SO20 RoHS: Compliant | 16485 |
|
$0.1670 / $0.6200 | Buy Now |
DISTI #
V36:1790_06493216
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2319 | Americas - 8000 |
|
$0.1523 / $0.1658 | Buy Now |
DISTI #
V72:2272_06493216
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 4320 |
|
$0.1675 / $0.4768 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.1520 / $0.1660 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1480 / $0.1620 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1520 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC374D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC374D,653
Nexperia
74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC374D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC374D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC374M96E4 | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | 74HC374D,653 vs CD74HC374M96E4 |
MM74HC374WMX | 3-STATE Octal D-Type Flip-Flop, 1000-REEL | onsemi | 74HC374D,653 vs MM74HC374WMX |
74HC374D-T | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | NXP Semiconductors | 74HC374D,653 vs 74HC374D-T |
SN74HC374DW-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | 74HC374D,653 vs SN74HC374DW-00 |
CD74HC374ME4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74HC374D,653 vs CD74HC374ME4 |
74HC374D/T3 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | NXP Semiconductors | 74HC374D,653 vs 74HC374D/T3 |
SN74HC374DWR-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | 74HC374D,653 vs SN74HC374DWR-00 |
SN74HC374DWR | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74HC374D,653 vs SN74HC374DWR |
CD74HC374M96 | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | 74HC374D,653 vs CD74HC374M96 |
933713480653 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC374D,653 vs 933713480653 |