Logic
74HC390D,652
Description: 74HC390; 74HCT390 - Dual decade ripple counter@en-us SOP 16-Pin

Overview of 74HC390D,652 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74HC390D,652 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 99K0594
Newark Ic, 74Hc Cmos, Smd, 74Hc390, Soic16, Logic Family/Base Number:74Hc390, Counter Type:Decade, Clock Frequency:71Mhz, Count Maximum:10, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC390D,652 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 74HC390D,652
Avnet Americas Counter/Divider Dual 4-Bit Decade UP 16-Pin SO Bulk - Rail/Tube (Alt: 74HC390D,652) RoHS: Compliant Min Qty: 1307 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 16712 Partner Stock
RFQ
Rochester Electronics 74HC390D - Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 317
  • 1 $0.2790
  • 25 $0.2734
  • 100 $0.2623
  • 500 $0.2511
  • 1,000 $0.2372
$0.2372 / $0.2790 Buy Now

CAD Models for 74HC390D,652 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC390D,652 by Nexperia

74HC390D,652
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOT-109, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1990-12-01
Samacsys Manufacturer
Nexperia
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
DECADE COUNTER
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
3
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
63 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HC390D,652
    Nexperia
    74HC390; 74HCT390 - Dual decade ripple counter@en-us SOP 16-Pin
    VS

Alternate Parts for 74HC390D,652

This table gives cross-reference parts and alternative options found for 74HC390D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC390D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC390D,653 74HC390; 74HCT390 - Dual decade ripple counter@en-us SOP 16-Pin Nexperia 74HC390D,652 vs 74HC390D,653
Part Number Description Manufacturer Compare
MC74HC390ADTR2 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, LEAD FREE, TSSOP-16 onsemi 74HC390D,652 vs MC74HC390ADTR2
74HC390PW,118 74HC390; 74HCT390 - Dual decade ripple counter@en-us TSSOP 16-Pin Nexperia 74HC390D,652 vs 74HC390PW,118
74HC390D,653 74HC390; 74HCT390 - Dual decade ripple counter@en-us SOP 16-Pin Nexperia 74HC390D,652 vs 74HC390D,653
MC74HC390ADTR2G Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, TSSOP-16, 2500-REEL onsemi 74HC390D,652 vs MC74HC390ADTR2G

Related Parts for 74HC390D,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC390D,652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC390D,652 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC390D,652 would you like to use for your alert(s)?
  • Please alert me when 74HC390D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC390D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC390D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC390D,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC390D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC390D,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: