Part Details for 74HC393N by Philips Semiconductors
Overview of 74HC393N by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC393N | Texas Instruments | Dual 4-Bit Binary Counters 14-PDIP -40 to 85 | |
SN74HC393NSR | Texas Instruments | Dual 4-Bit Binary Counters 14-SO -40 to 85 |
Price & Stock for 74HC393N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DUAL 4BIT RIPPLE COUNTER | 85 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | DUAL 4BIT RIPPLE COUNTER | 20 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | DUAL 4BIT RIPPLE COUNTER | 2 |
|
$1.3045 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ |
Part Details for 74HC393N
74HC393N CAD Models
74HC393N Part Data Attributes
|
74HC393N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC393N
Philips Semiconductors
Binary Counter, Asynchronous, Up Direction, CMOS, PDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |