Part Details for 74HC3G04DP by Nexperia
Overview of 74HC3G04DP by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 74HC3G04DP
74HC3G04DP CAD Models
74HC3G04DP Part Data Attributes
|
74HC3G04DP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC3G04DP
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74HC3G04DP
This table gives cross-reference parts and alternative options found for 74HC3G04DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC3G04DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT3G06DP | Inverter | Nexperia | 74HC3G04DP vs 74HCT3G06DP |
74HCT3G14DP | Inverter | Nexperia | 74HC3G04DP vs 74HCT3G14DP |
74AHCT3G14DP,125 | 74AHC(T)3G14 - Triple inverting Schmitt trigger@en-us TSSOP 8-Pin | Nexperia | 74HC3G04DP vs 74AHCT3G14DP,125 |
74HCT3G04GD,125 | 74HC(T)3G04 - Triple inverter@en-us SON 8-Pin | Nexperia | 74HC3G04DP vs 74HCT3G04GD,125 |
74AHC3GU04DC,125 | 74AHC3GU04 - Triple unbuffered inverter@en-us SSOP 8-Pin | Nexperia | 74HC3G04DP vs 74AHC3GU04DC,125 |
74HCT3G14DP,125 | 74HC(T)3G14 - Triple inverting Schmitt trigger@en-us TSSOP 8-Pin | Nexperia | 74HC3G04DP vs 74HCT3G14DP,125 |
74AHCT3G04DP,125 | 74AHC(T)3G04 - Inverter TSSOP 8-Pin | NXP Semiconductors | 74HC3G04DP vs 74AHCT3G04DP,125 |
74AHCT3G04DC,125 | 74AHC3G04; 74AHCT3G04 - Inverter@en-us SSOP 8-Pin | Nexperia | 74HC3G04DP vs 74AHCT3G04DC,125 |
74V2T04CTR | 74V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOT-323, 8 PIN | STMicroelectronics | 74HC3G04DP vs 74V2T04CTR |
74HC3GU04DC,125 | 74HC3GU04 - Triple unbuffered inverter@en-us SSOP 8-Pin | Nexperia | 74HC3G04DP vs 74HC3GU04DC,125 |