-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)3G14-Q100 - Triple inverting Schmitt trigger@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2907
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC3G14DC-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 | Buy Now |
DISTI #
1727-74HC3G14DC-Q100HCT-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3IN 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2754 In Stock |
|
$0.3150 / $0.8400 | Buy Now |
DISTI #
74HC3G14DC-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74HC3G14DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3119 / $0.3722 | Buy Now |
DISTI #
771-74HC3G14DCQ100H
|
Mouser Electronics | Inverters 74HC3G14DC-Q100/SOT765/VSSOP8 RoHS: Compliant | 878 |
|
$0.3140 / $0.7600 | Buy Now |
DISTI #
V72:2272_06493266
|
Arrow Electronics | Inverter Schmitt Trigger 3-Element CMOS Automotive 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 Container: Cut Strips | Americas - 920 |
|
$0.3375 / $0.5085 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3270 | Buy Now |
|
Rochester Electronics | 74HC3G14 - Triple inverting Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 115120 |
|
$0.2807 / $0.3302 | Buy Now |
DISTI #
74HC3G14DC-Q100H
|
TTI | Inverters 74HC3G14DC-Q100/SOT765/VSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3140 / $0.3450 | Buy Now |
DISTI #
74HC3G14DC-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74HC3G14DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3119 / $0.3722 | Buy Now |
DISTI #
74HC3G14DC-Q100H
|
Avnet Asia | Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R (Alt: 74HC3G14DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2959 / $0.3593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC3G14DC-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC3G14DC-Q100H
Nexperia
74HC(T)3G14-Q100 - Triple inverting Schmitt trigger@en-us SSOP 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |