There are no models available for this part yet.
Overview of 74HC4002PW,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74HC4002PW,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 74HC4002PW - NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 1062 |
|
$0.1601 / $0.1884 | Buy Now |
CAD Models for 74HC4002PW,118 by NXP Semiconductors
Part Data Attributes for 74HC4002PW,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
SOT-402-1, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
SOT402-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NOR GATE
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
30 ns
|
Propagation Delay (tpd)
|
30 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 74HC4002PW,118
This table gives cross-reference parts and alternative options found for 74HC4002PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4002PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4002PW-Q100,11 | 74HC4002-Q100 - Dual 4-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74HC4002PW,118 vs 74HC4002PW-Q100,11 |
74HC4002PW | NOR Gate | Nexperia | 74HC4002PW,118 vs 74HC4002PW |
CD74HC4002PWTE4 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC4002PW,118 vs CD74HC4002PWTE4 |
CD74HC4002PWRE4 | High Speed CMOS Logic Dual 4-Input NOR Gates 14-TSSOP -55 to 125 | Texas Instruments | 74HC4002PW,118 vs CD74HC4002PWRE4 |
74HC4002PW,118 | 74HC4002 - Dual 4-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74HC4002PW,118 vs 74HC4002PW,118 |
935188460118 | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC4002PW,118 vs 935188460118 |
CD74HC4002PW | 2-ch, 4-input, 2-V to 6-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | 74HC4002PW,118 vs CD74HC4002PW |
M74HC4002TTR | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74HC4002PW,118 vs M74HC4002TTR |
74HC4002PW-Q100 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HC4002PW,118 vs 74HC4002PW-Q100 |
74HC4002PW | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC4002PW,118 vs 74HC4002PW |