-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4002-Q100 - Dual 4-input NOR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2937
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC4002PW-Q100,11 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 | Buy Now |
DISTI #
2156-74HC4002PW-Q100,11-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14TSSOP Min Qty: 1347 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
1727-74HC4002PW-Q100,11TR-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14TSSOP Min Qty: 1347 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2338 / $0.2563 | Buy Now |
DISTI #
74HC4002PW-Q100,11
|
Avnet Americas | NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R - Bulk (Alt: 74HC4002PW-Q100,11) RoHS: Compliant Min Qty: 1622 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40000 Partner Stock |
|
$0.1943 / $0.2313 | Buy Now |
DISTI #
74HC4002PW-Q100,11
|
Avnet Americas | NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4002PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1962 / $0.2336 | Buy Now |
DISTI #
771-74HC4002PWQ10011
|
Mouser Electronics | Logic Gates 74HC4002PW-Q100/SOT402/TSSOP14 RoHS: Compliant | 0 |
|
$0.2140 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2110 | Buy Now |
|
Rochester Electronics | 74HC4002 - Dual 4-input NOR gate RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.1912 / $0.2249 | Buy Now |
DISTI #
74HC4002PW-Q100,11
|
Avnet Silica | NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC4002PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4002PW-Q100,11
|
EBV Elektronik | NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC4002PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4002PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4002PW-Q100,11
Nexperia
74HC4002-Q100 - Dual 4-input NOR gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4002PW-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4002PW-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4002PW | NOR Gate | Nexperia | 74HC4002PW-Q100,11 vs 74HC4002PW |
CD74HC4002PWTE4 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC4002PW-Q100,11 vs CD74HC4002PWTE4 |
CD74HC4002PWRE4 | High Speed CMOS Logic Dual 4-Input NOR Gates 14-TSSOP -55 to 125 | Texas Instruments | 74HC4002PW-Q100,11 vs CD74HC4002PWRE4 |
74HC4002PW,118 | 74HC4002 - Dual 4-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74HC4002PW-Q100,11 vs 74HC4002PW,118 |
935188460118 | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC4002PW-Q100,11 vs 935188460118 |
CD74HC4002PW | 2-ch, 4-input, 2-V to 6-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | 74HC4002PW-Q100,11 vs CD74HC4002PW |
M74HC4002TTR | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74HC4002PW-Q100,11 vs M74HC4002TTR |
74HC4002PW-Q100 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HC4002PW-Q100,11 vs 74HC4002PW-Q100 |
74HC4002PW | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC4002PW-Q100,11 vs 74HC4002PW |
74HC4002PW,118 | 74HC(T)4002 - Dual 4-input NOR gate TSSOP 14-Pin | NXP Semiconductors | 74HC4002PW-Q100,11 vs 74HC4002PW,118 |