-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC40103 - 8-bit synchronous binary down counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2459
|
Newark | Sync Binary Down Counter, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HC40103PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2374 |
|
$0.5240 | Buy Now |
DISTI #
1727-7941-1-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1085 In Stock |
|
$0.3389 / $1.1100 | Buy Now |
DISTI #
74HC40103PW,118
|
Avnet Americas | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC40103PW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3050 / $0.3641 | Buy Now |
DISTI #
771-HC40103PW118
|
Mouser Electronics | Counter ICs 74HC40103PW/SOT403/TSSOP16 RoHS: Compliant | 3355 |
|
$0.3490 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Rochester Electronics | 74HC40103 - 8-bit synchronous binary down counter RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.3018 / $0.3551 | Buy Now |
DISTI #
74HC40103PW,118
|
Avnet Americas | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC40103PW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3050 / $0.3641 | Buy Now |
DISTI #
74HC40103PW.118
|
TME | IC: digital, 8bit,binary counter,synchronous, CMOS, SMD, TTSOP16 Min Qty: 1 | 0 |
|
$0.3900 / $1.0490 | RFQ |
DISTI #
74HC40103PW,118
|
Avnet Americas | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC40103PW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3050 / $0.3641 | Buy Now |
DISTI #
74HC40103PW,118
|
Avnet Asia | Counter Single 8-Bit Sync/Async Binary Down 16-Pin TSSOP T/R (Alt: 74HC40103PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.4988 / $0.5579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC40103PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC40103PW,118
Nexperia
74HC40103 - 8-bit synchronous binary down counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for 74HC40103PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC40103PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC40103PW,118 | 74HC40103 - 8-bit synchronous binary down counter TSSOP 16-Pin | NXP Semiconductors | 74HC40103PW,118 vs 74HC40103PW,118 |
74HC40103PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC40103PW,118 vs 74HC40103PW-T |
935189620112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDSO16 | Nexperia | 74HC40103PW,118 vs 935189620112 |
74HC40103PW | Binary Counter | Nexperia | 74HC40103PW,118 vs 74HC40103PW |
935189620112 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC40103PW,118 vs 935189620112 |
935189620118 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDSO16 | Nexperia | 74HC40103PW,118 vs 935189620118 |
74HC40103PW,112 | 74HC40103 - 8-bit synchronous binary down counter TSSOP 16-Pin | NXP Semiconductors | 74HC40103PW,118 vs 74HC40103PW,112 |