-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4017-Q100; 74HCT4017-Q100 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HC4017D-Q100JCT-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$0.2535 / $0.7600 | Buy Now |
DISTI #
74HC4017D-Q100J
|
Avnet Americas | Counter/Divider Single UP Counter 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC4017D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2263 / $0.2701 | Buy Now |
DISTI #
771-74HC4017D-Q100J
|
Mouser Electronics | Counter ICs 74HC4017D-Q100/SOT109/SO16 RoHS: Compliant | 973 |
|
$0.2530 / $0.7600 | Buy Now |
|
Future Electronics | 74HC Series 5 V Single Surface Mount Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Rochester Electronics | 74HC4017 - Johnson decade counter with 10 decoded outputs RoHS: Compliant Status: Active Min Qty: 1 | 28500 |
|
$0.2240 / $0.2635 | Buy Now |
DISTI #
74HC4017D-Q100J
|
TTI | Counter ICs 74HC4017D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2300 / $0.2440 | Buy Now |
DISTI #
74HC4017D-Q100J
|
Avnet Americas | Counter/Divider Single UP Counter 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC4017D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2263 / $0.2701 | Buy Now |
DISTI #
74HC4017D-Q100J
|
Avnet Americas | Counter/Divider Single UP Counter 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC4017D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2263 / $0.2701 | Buy Now |
DISTI #
74HC4017D-Q100J
|
Avnet Silica | Counter/Divider Single UP Counter 16-Pin SOIC T/R (Alt: 74HC4017D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4017D-Q100J
|
EBV Elektronik | Counter/Divider Single UP Counter 16-Pin SOIC T/R (Alt: 74HC4017D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4017D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4017D-Q100J
Nexperia
74HC4017-Q100; 74HCT4017-Q100 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 375 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |