Part Details for 74HC4017DB,118 by NXP Semiconductors
Overview of 74HC4017DB,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Price & Stock for 74HC4017DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4017DB118-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16SSOP Min Qty: 849 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3981 In Stock |
|
$0.3500 | Buy Now |
|
Rochester Electronics | 74HC4017DB - Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, SSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3981 |
|
$0.3035 / $0.3571 | Buy Now |
Part Details for 74HC4017DB,118
74HC4017DB,118 CAD Models
74HC4017DB,118 Part Data Attributes
|
74HC4017DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4017DB,118
NXP Semiconductors
74HC(T)4017 - Johnson decade counter with 10 decoded outputs SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC4017DB,118
This table gives cross-reference parts and alternative options found for 74HC4017DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4017DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189360118 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC4017DB,118 vs 935189360118 |
74HC4017DB-T | Ring Counter | Nexperia | 74HC4017DB,118 vs 74HC4017DB-T |
74HC4017DB,118 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SSOP1 16-Pin | Nexperia | 74HC4017DB,118 vs 74HC4017DB,118 |
74HC4017DB-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16, Counter | NXP Semiconductors | 74HC4017DB,118 vs 74HC4017DB-T |
74HC4017DB,112 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SSOP1 16-Pin | NXP Semiconductors | 74HC4017DB,118 vs 74HC4017DB,112 |
935189360112 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC4017DB,118 vs 935189360112 |