-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4053D,653 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8542
|
Newark | Analog Mux/Dmux, Tri 2 X 1, Soic-16, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 10V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Nexperia 74HC4053D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4275 |
|
$0.2000 / $0.3950 | Buy Now |
DISTI #
97W4178
|
Newark | Analogue Mux/Demux, Triple, 2:1, Soic-16, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:180Ohm, Supply Voltage Range:2V To 10V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Nexperia 74HC4053D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1870 / $0.1910 | Buy Now |
DISTI #
74HC4053D,653
|
Avnet Americas | Analog Multiplexer/Demultiplexer Triple 2:1/Triple 1:2 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC4053D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1649 / $0.1736 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 1 Channel RoHS: Compliant Status: Active Min Qty: 1 | 4908 |
|
$0.1006 / $0.1183 | Buy Now |
DISTI #
74HC4053D.653
|
TME | IC: digital, analog,demultiplexer,multiplexer, CMOS, SMD, SO16, HC Min Qty: 1 | 1428 |
|
$0.1540 / $0.3900 | Buy Now |
DISTI #
74HC4053D,653
|
Avnet Asia | Analog Multiplexer/Demultiplexer Triple 2:1/Triple 1:2 16-Pin SOIC T/R (Alt: 74HC4053D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 37500 |
|
$0.1073 / $0.1139 | Buy Now |
DISTI #
74HC4053D,653
|
Avnet Silica | (Alt: 74HC4053D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100141659
|
Chip One Stop | 74HC4053D/SOT109/SO16 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2396 |
|
$0.1250 / $0.2900 | Buy Now |
DISTI #
74HC4053D,653
|
EBV Elektronik | (Alt: 74HC4053D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 74HC Series 10 V SMT Triple 2-Channel Analog Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 175000 |
|
$0.1400 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4053D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4053D,653
Nexperia
74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 36 ns | |
Switch-on Time-Max | 37 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 74HC4053D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4053D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4053D | Motorola Mobility LLC | Check for Price | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | 74HC4053D,653 vs MC74HC4053D |
MC74HC4053DR2 | onsemi | Check for Price | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | 74HC4053D,653 vs MC74HC4053DR2 |
74HC4053D | NXP Semiconductors | Check for Price | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | 74HC4053D,653 vs 74HC4053D |
74HC4053D | Harris Semiconductor | Check for Price | Differential Multiplexer | 74HC4053D,653 vs 74HC4053D |
MC74HC4053AD | Motorola Mobility LLC | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | 74HC4053D,653 vs MC74HC4053AD |
CD74HC4053M96 | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 | 74HC4053D,653 vs CD74HC4053M96 |
MC74HC4053D | Rochester Electronics LLC | Check for Price | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | 74HC4053D,653 vs MC74HC4053D |
MC74HC4053DR2 | Motorola Mobility LLC | Check for Price | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | 74HC4053D,653 vs MC74HC4053DR2 |