-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4060; 74HCT4060 - 14-stage binary ripple counter with oscillator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5238
|
Newark | Counter, Binary, -40 To 125Deg C, Logic Family/Base Number:74Hc4060, Counter Type:Binary, Clock Frequency:95Mhz, Count Maximum:16383, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Nexperia 74HC4060D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15238 |
|
$0.2180 / $0.3850 | Buy Now |
DISTI #
93X4901
|
Newark | 74Hc Cmos, Smd, 74Hc4060, Soic16, Reel, Logic Family/Base Number:74Hc4060, Counter Type:Binary, Clock Frequency:95Mhz, Count Maximum:16383, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Rohs Compliant: Yes |Nexperia 74HC4060D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1400 / $0.1470 | Buy Now |
DISTI #
1727-6333-1-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6612 In Stock |
|
$0.1451 / $0.5100 | Buy Now |
DISTI #
74HC4060D,653
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC4060D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1762 | Buy Now |
DISTI #
771-74HC4060D-T
|
Mouser Electronics | Counter ICs 74HC4060D/SOT109/SO16 RoHS: Compliant | 92511 |
|
$0.1310 / $0.3600 | Buy Now |
|
Future Electronics | 74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1160 / $0.1260 | Buy Now |
|
Future Electronics | 74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1200 / $0.1310 | Buy Now |
|
Future Electronics | 74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1200 / $0.1310 | Buy Now |
|
Rochester Electronics | 74HC4060D - Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2223 |
|
$0.1060 / $0.1247 | Buy Now |
DISTI #
74HC4060D,653
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC4060D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4060D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4060D,653
Nexperia
74HC4060; 74HCT4060 - 14-stage binary ripple counter with oscillator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 450 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC4060D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4060D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4060M1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, MICRO, PLASTIC, SO-16 | STMicroelectronics | 74HC4060D,653 vs M74HC4060M1 |
SN74HC4060DR-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | 74HC4060D,653 vs SN74HC4060DR-00 |
74HC4060D-T | Binary Counter | Nexperia | 74HC4060D,653 vs 74HC4060D-T |
HD74HC4060RP | HC/UH SERIES, BINARY COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC4060D,653 vs HD74HC4060RP |
MM74HC4060MX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4060D,653 vs MM74HC4060MX |
MM74HC4060M_NL | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4060D,653 vs MM74HC4060M_NL |
74HC4060D | Binary Counter | Nexperia | 74HC4060D,653 vs 74HC4060D |
933714010653 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC4060D,653 vs 933714010653 |
SN74HC4060DG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC4060D,653 vs SN74HC4060DG4 |
SN74HC4060DRG4 | 14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85 | Texas Instruments | 74HC4060D,653 vs SN74HC4060DRG4 |