Part Details for 74HC4514D,652 by NXP Semiconductors
Overview of 74HC4514D,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for 74HC4514D,652
74HC4514D,652 CAD Models
74HC4514D,652 Part Data Attributes
|
74HC4514D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4514D,652
NXP Semiconductors
74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 69 ns | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HC4514D,652
This table gives cross-reference parts and alternative options found for 74HC4514D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4514D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4514WM | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74HC4514D,652 vs MM74HC4514WM |
935190090118 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 | NXP Semiconductors | 74HC4514D,652 vs 935190090118 |
933715670653 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | 74HC4514D,652 vs 933715670653 |
74HC4514DB-T | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 | NXP Semiconductors | 74HC4514D,652 vs 74HC4514DB-T |
CD74HC4514M96G4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74HC4514D,652 vs CD74HC4514M96G4 |
SN74HC4514DW-00R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74HC4514D,652 vs SN74HC4514DW-00R |
CD74HC4514M96E4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74HC4514D,652 vs CD74HC4514M96E4 |
74HC4514D,652 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SOP 24-Pin | Nexperia | 74HC4514D,652 vs 74HC4514D,652 |
MC74HC4514DWR2 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Motorola Mobility LLC | 74HC4514D,652 vs MC74HC4514DWR2 |
SN74HC4514DWR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74HC4514D,652 vs SN74HC4514DWR-00 |