-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4520; 74HCT4520 - Dual 4-bit synchronous binary counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2471
|
Newark | Synchronous Binary Counter, -40To125Degc Rohs Compliant: Yes |Nexperia 74HC4520PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3413 |
|
$0.2400 | Buy Now |
DISTI #
1727-7458-1-ND
|
DigiKey | IC BIN COUNTER DL 4BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1124 In Stock |
|
$0.3150 / $1.0300 | Buy Now |
DISTI #
74HC4520PW,118
|
Avnet Americas | Counter Dual 4-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4520PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.3357 | Buy Now |
DISTI #
771-HC4520PW118
|
Mouser Electronics | Counter ICs 74HC4520PW/SOT403/TSSOP16 RoHS: Compliant | 3624 |
|
$0.3130 / $1.0300 | Buy Now |
|
Future Electronics | 74HC Series 5 V Dual 4-Bit Synchronous Binary Counter Surface Mount - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | 74HC Series 5 V Dual 4-Bit Synchronous Binary Counter Surface Mount - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
74HC4520PW,118
|
Avnet Americas | Counter Dual 4-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4520PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.3357 | Buy Now |
DISTI #
74HC4520PW,118
|
Avnet Americas | Counter Dual 4-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4520PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.3357 | Buy Now |
DISTI #
74HC4520PW,118
|
Avnet Silica | Counter Dual 4-Bit Binary UP 16-Pin TSSOP T/R (Alt: 74HC4520PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4520PW,118
|
EBV Elektronik | Counter Dual 4-Bit Binary UP 16-Pin TSSOP T/R (Alt: 74HC4520PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4520PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4520PW,118
Nexperia
74HC4520; 74HCT4520 - Dual 4-bit synchronous binary counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC4520PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4520PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189130112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC4520PW,118 vs 935189130112 |
HD74HC4520T | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74HC4520PW,118 vs HD74HC4520T |
74HC4520PW | Binary Counter | Nexperia | 74HC4520PW,118 vs 74HC4520PW |
74HC4520PW | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter | NXP Semiconductors | 74HC4520PW,118 vs 74HC4520PW |
74HC4520PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter | NXP Semiconductors | 74HC4520PW,118 vs 74HC4520PW-T |
935189130118 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC4520PW,118 vs 935189130118 |
935189130118 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter | NXP Semiconductors | 74HC4520PW,118 vs 935189130118 |