-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4538-Q100 - Dual retriggerable precision monostable multivibrator@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2473
|
Newark | Monostable Multivibrator, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HC4538PW-Q100,11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4200 / $0.9160 | Buy Now |
DISTI #
1727-74HC4538PW-Q100,11CT-ND
|
DigiKey | IC MULTIVIBRATOR 25NS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1404 In Stock |
|
$0.2498 / $0.9200 | Buy Now |
DISTI #
74HC4538PW-Q100,11
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4538PW-Q100,11) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2231 / $0.2662 | Buy Now |
DISTI #
771-74HC4538PWQ10011
|
Mouser Electronics | Monostable Multivibrator 74HC4538PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 0 |
|
$0.2720 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2440 | Buy Now |
DISTI #
74HC4538PW-Q100,11
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4538PW-Q100,11) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2231 / $0.2662 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2584 |
|
RFQ | |
DISTI #
74HC4538PW-Q100,11
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin TSSOP T/R (Alt: 74HC4538PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4538PW-Q100,11
|
EBV Elektronik | Monostable Multivibrator Dual 16-Pin TSSOP T/R (Alt: 74HC4538PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 7500 |
|
Buy Now | |
DISTI #
74HC4538PW-Q100,11
|
EBV Elektronik | Monostable Multivibrator Dual 16-Pin TSSOP T/R (Alt: 74HC4538PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4538PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4538PW-Q100,11
Nexperia
74HC4538-Q100 - Dual retriggerable precision monostable multivibrator@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 400 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |