-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2958
|
Newark | Buffer/Line Driver, Tssop-20, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Hc541, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc Rohs Compliant: Yes |Nexperia 74HC541PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4505 |
|
$0.1700 / $0.1860 | Buy Now |
DISTI #
93X4911
|
Newark | Buffer/Line Driv, Non-Inverting, Tssop20, Logic Family/Base Number:74Hc541, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC541PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1550 / $0.1590 | Buy Now |
DISTI #
37AH6122
|
Newark | 74Hc541Pw/Sot360/Tssop20 Rohs Compliant: Yes |Nexperia 74HC541PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1810 | Buy Now |
DISTI #
1727-5960-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
102660 In Stock |
|
$0.1462 / $0.3600 | Buy Now |
DISTI #
74HC541PW,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74HC541PW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 22500 |
|
$0.1565 | Buy Now |
DISTI #
771-HC541PW118
|
Mouser Electronics | Buffers & Line Drivers 74HC541PW/SOT360/TSSOP20 RoHS: Compliant | 28979 |
|
$0.1340 / $0.3600 | Buy Now |
DISTI #
E02:0323_00164168
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2349 | Europe - 2500 |
|
$0.1134 / $0.1256 | Buy Now |
DISTI #
V72:2272_06493733
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1480 |
|
$0.1301 / $0.3511 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 45000Reel |
|
$0.1080 / $0.1180 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC541PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC541PW,118
Nexperia
74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC541PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC541PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC541PWT | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74HC541PW,118 vs SN74HC541PWT |
935171460118 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC541PW,118 vs 935171460118 |
MM74HC541MTCX | Octal 3-STATE Buffers, 2500-REEL | onsemi | 74HC541PW,118 vs MM74HC541MTCX |
MM74HC541MTC | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74HC541PW,118 vs MM74HC541MTC |
SN74HC541PWRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74HC541PW,118 vs SN74HC541PWRG4 |
MM74HC541MTC | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 74HC541PW,118 vs MM74HC541MTC |
MC74HC541ADTR2G | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL | onsemi | 74HC541PW,118 vs MC74HC541ADTR2G |
MM74HC541MTCX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74HC541PW,118 vs MM74HC541MTCX |
935171460118 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC541PW,118 vs 935171460118 |
74HC541PW | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC541PW,118 vs 74HC541PW |