Part Details for 74HC5555D,118 by NXP Semiconductors
Overview of 74HC5555D,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74HC5555D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC5555D - PROGRAMMABLE DELAY TIMER WITH OSCILLATOR, SOP-16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$0.5479 / $0.6446 | Buy Now |
Part Details for 74HC5555D,118
74HC5555D,118 CAD Models
74HC5555D,118 Part Data Attributes
|
74HC5555D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC5555D,118
NXP Semiconductors
74HC(T)5555 - Programmable delay timer with oscillator SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 74HC5555D,118
This table gives cross-reference parts and alternative options found for 74HC5555D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC5555D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC5555D,118 | 74HC5555 - Programmable delay timer with oscillator@en-us SOP 16-Pin | Nexperia | 74HC5555D,118 vs 74HC5555D,118 |
74HC5555D | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SO-16, Analog IC:Other | NXP Semiconductors | 74HC5555D,118 vs 74HC5555D |
74HC5555D/T3 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SO-16, Analog IC:Other | NXP Semiconductors | 74HC5555D,118 vs 74HC5555D/T3 |
74HC5555D,112 | 74HC5555 - Programmable delay timer with oscillator@en-us SOP 16-Pin | Nexperia | 74HC5555D,118 vs 74HC5555D,112 |
74HC5555D,112 | 74HC(T)5555 - Programmable delay timer with oscillator SOP 16-Pin | NXP Semiconductors | 74HC5555D,118 vs 74HC5555D,112 |
74HC5555DB | IC SPECIALTY ANALOG CIRCUIT, PDSO16, Analog IC:Other | NXP Semiconductors | 74HC5555D,118 vs 74HC5555DB |
74HC5555D | Analog Circuit, 1 Func, CMOS, PDSO16 | Nexperia | 74HC5555D,118 vs 74HC5555D |