-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC573DB,112
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Tube - Rail/Tube (Alt: 74HC573DB,112) RoHS: Compliant Min Qty: 924 Package Multiple: 924 Container: Tube | 27 |
|
RFQ | |
DISTI #
74HC573DB,112
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Tube - Rail/Tube (Alt: 74HC573DB,112) RoHS: Compliant Min Qty: 924 Package Multiple: 924 Container: Tube | 27 |
|
RFQ | |
DISTI #
74HC573DB,112
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Tube - Rail/Tube (Alt: 74HC573DB,112) RoHS: Compliant Min Qty: 924 Package Multiple: 924 Container: Tube | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC573DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC573DB,112
Nexperia
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC573DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC573DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC573ADBR | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74HC573DB,112 vs SN74HC573ADBR |
SN74HC573ADBRE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74HC573DB,112 vs SN74HC573ADBRE4 |
74HC573DB,118 | 74HC(T)573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | 74HC573DB,112 vs 74HC573DB,118 |
74HC573DB,112 | 74HC(T)573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | 74HC573DB,112 vs 74HC573DB,112 |
935175080118 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC573DB,112 vs 935175080118 |
74HC573DB | Bus Driver | Nexperia | 74HC573DB,112 vs 74HC573DB |
SN74HC573ADBRG4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | 74HC573DB,112 vs SN74HC573ADBRG4 |
74HC573DB,118 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin | Nexperia | 74HC573DB,112 vs 74HC573DB,118 |
935175080112 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC573DB,112 vs 935175080112 |